TE Connectivity 2-1734774-7 technical specifications.
| Type | PCI Express Card Edge |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.1A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1734774-7 to view detailed technical specifications.
No datasheet is available for this part.