
25-position, 1mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a right-angle surface mount termination. Features a shrouded, black housing and bronze contacts with matte tin plating. Rated for 50V and 500mA, this connector operates within a temperature range of -25°C to +85°C and is UL94 V-0 flammability rated. Packaged in tape and reel for automated assembly.
TE Connectivity 2-1734798-5 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 29mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 6.8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734798-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
