
Eight-position, eight-contact RJ45 connector with a straight, vertical PCB mounting orientation. Features a 1.01mm pitch and bronze contacts with gold plating. This single-port, unshielded modular connector is designed for surface-mount termination and offers a black, UL94 V-0 rated housing.
TE Connectivity 2-1734858-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.9mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 1.01mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734858-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
