
2-position, 1-row shrouded header with 2mm pitch, designed for IDC termination. Features female socket contacts made of bronze with tin/bronze plating. Housing is blue, with a 4.5mm depth, 6mm length, and 5.1mm width. Suitable for discrete or ribbon wire up to 26-28AWG, offering mating alignment. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-173977-2 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Female Socket |
| Depth | 4.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDC |
| Width | 5.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173977-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
