
3-position, 1-row, 2mm pitch shrouded header with female socket contacts. Features tin-plated bronze contacts, a 2A current rating, and a 125V voltage rating. Designed for IDC termination, supporting 26-28AWG wire gauges for discrete and ribbon cable types. Offers a -40°C to 105°C operating temperature range and UL94 V-0 flammability rating. Housing is blue, with a straight orientation and free hanging, cable mount capability.
TE Connectivity 2-173977-3 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 4.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 28000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP CT |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 5.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | -26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173977-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
