6-position, 1-row shrouded header with 2mm pitch, designed for discrete wire termination via Insulation Displacement Connector (IDC) technology. Features bronze contacts with tin plating, a blue housing, and is rated UL94 V-0 for flammability. This free-hanging, right-angle component is suitable for cable mount power/signal applications and is RoHS compliant. Maximum wire gauge supported is 28AWG, minimum is 26AWG.
TE Connectivity 2-173977-6 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173977-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.