
This 9-contact female IDC shrouded header is designed for board-to-board connections, with a rated current of 2A and a dielectric withstanding voltage of 1000VAC. It operates within a temperature range of -30°C to 105°C and features a glass-filled polybutylene terephthalate insulator. The header is plated with a thickness of 31μ and meets the UL flammability code 94V-0. It is suitable for commercial applications and is part of the 173977 series from TE Connectivity.
TE Connectivity 2-173977-9 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 173977 |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 31u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-173977-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.