Right Angle Header Connector, 5 Positions, 2mm Pitch, Wire-to-Board Connector System. Features male contacts with bronze material and tin plating, rated for 2A current and 125V voltage. Designed for through-hole mounting with a solder termination. Housing is yellow, UL94 V-0 flammability rated, and operates from -30°C to 105°C. Includes strain relief and contact retention.
TE Connectivity 2-173983-5 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Current Rating | 2A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Housing Color | Yellow |
| Insulation Diameter | 0.83mm |
| Lead Free | Not Applicable |
| Length | 12mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amp-In |
| Shape | Rectangular |
| Strain Relief | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | -26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173983-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.