TE Connectivity 2-173985-5 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | 173985 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-173985-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.