Right-angle header connector featuring 16 positions across 2 rows with a 2.5mm pitch. Brass contacts with tin plating offer reliable termination via solder. Black housing with through-hole mounting and panel mount retention ensures secure installation. This connector is RoHS and ELV compliant.
TE Connectivity 2-174053-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 728 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-174053-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.