68-position, 2-row D-Subminiature connector with straight, through-hole mounting and solder termination. Features male signal contacts made of gold-plated bronze, a copper-plated body, and a PBT dielectric. Rated for 100V DC, operating between -55°C and 85°C, with a UL94 V-0 flammability rating. This shielded, single-port connector has a 2.54mm pitch and a black housing.
TE Connectivity 2-174339-5 technical specifications.
| Body Plating | Copper |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 10.3mm |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 63.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | AMPLIMITE.050 II |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-174339-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.