This 2-contact cable mount housing is designed for crimp termination and is rated for operation between -30°C and 105°C. It has a terminal pitch of 2.5mm and a straight body orientation. The housing is suitable for use with a maximum voltage rating of 50VDC.
TE Connectivity 2-1747066-2 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 50VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1747066-2 to view detailed technical specifications.
No datasheet is available for this part.