TE Connectivity 2-1747066-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1747066-4 to view detailed technical specifications.
No datasheet is available for this part.