TE Connectivity 2-1747276-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1747276 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1747276-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.