3-position, single-row, straight, wire-to-wire connector housing with a 6.35mm pitch. Designed for cable mounting, this black, free-hanging component features female socket contacts and supports a maximum operating temperature of 221°C. It is UL approved, UL94 V-0 flammability rated, halogen-free, and lead-free, with a maximum voltage rating of 600V AC. Termination is via crimp, suitable for 12AWG wire.
TE Connectivity 2-1747276-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.905inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.326inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-4200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.334inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1747276-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.