TE Connectivity 2-175448-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| UL Flammability Code | 94-HB |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-175448-6 to view detailed technical specifications.
No datasheet is available for this part.