The 2-175674-8 is a 68-contact right-angle RCP SCSI I/O connector from TE Connectivity. It features a terminal pitch of 1.27mm and a termination method of solder. This connector is designed for through-hole mounting and is suitable for SCSI applications.
TE Connectivity 2-175674-8 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-175674-8 to view detailed technical specifications.
No datasheet is available for this part.