This is a SCSI connector with 100 contacts, right-angle body orientation, and through-hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The connector has 100 terminals and 1 port.
TE Connectivity 2-175674-9 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-175674-9 to view detailed technical specifications.
No datasheet is available for this part.