TE Connectivity 2-175677-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | CHAMP .050 II |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-175677-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.