TE Connectivity 2-175677-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1100 |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-175677-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.