
20-position, 2-row vertical header for wire-to-board signal applications. Features gold-plated bronze male pins with a 2.6mm contact post length and 2.54mm pitch. Rated for 1A current and 250V operating voltage, with a mating cycle of 200. Constructed with PBT insulation and a blue housing, this shrouded header offers through-hole termination and mating retention.
TE Connectivity 2-1761603-7 technical specifications.
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 9.22mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Lead Length | 2.6mm |
| Lead Pitch | 2.54mm |
| Length | 33.02mm |
| Material | Glass, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 200 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Board |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1761603-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.