
24-position, 2-row shrouded header with a 2.54mm pitch, designed for wire-to-board applications. Features male pin contacts with gold and tin plating, a 1A current rating, and a 250V AC voltage rating. Offers right-angle orientation for through-hole mounting and operates within a -65°C to 105°C temperature range. Housing is blue, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 2-1761605-8 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1761605-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
