Right-angle, 26-position, 2-row male pin header for board-to-board applications. Features gold-plated bronze contacts with a square shape and 0.237-inch mating length. Through-hole mount with a 0.1-inch pitch and row spacing. Includes mating alignment, connector lock, and shrouded housing in blue. RoHS and ELV compliant, with UL94 V-0 flammability rating.
TE Connectivity 2-1761712-9 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.237inch |
| Contact Plating | Gold |
| Contact Post Length | 4.11mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1761712-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.