Shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This right-angle, through-hole mounted connector offers a wire-to-board system with male pin contacts made of bronze, plated with gold and tin, and a contact post length of 4.11mm. Designed for durability, it boasts a maximum operating temperature of 105°C and a voltage rating of 250V AC, with a UL94 V-0 flammability rating. The blue PBT housing ensures robust insulation, and the design includes mating alignment, connector lock, and mating retention for secure connections.
TE Connectivity 2-1761714-3 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.11mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.26mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.76mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1761714-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.