TE Connectivity 2-176314-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 176314 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.049 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-176314-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.