Four-position, single-row barrier strip terminal block featuring 5mm pitch and right-angle, through-hole mounting. Rated for 600V and 20A per contact, it accepts wire gauges from 12AWG to 22AWG. Constructed with a black nylon insulator and brass terminals with zinc plating, this component offers a wide operating temperature range of -60°C to 105°C and a UL94 V-0 flammability rating.
TE Connectivity 2-1776044-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.62mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776044-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.