TE Connectivity 2-1776253-4 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 7A |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776253-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.