The Buchanan terminal block is a through-hole connector with 24 positions per level and a maximum operating temperature of 105°C. It is designed for use with wires between 14AWG and 22AWG and is plated with steel, galvanized, and chromate. The terminal block is RoHS compliant and suitable for use in a variety of applications.
TE Connectivity 2-1776258-4 technical specifications.
| Color | Blue |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776258-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.