TE Connectivity 2-1776263-1 technical specifications.
| Color | Blue |
| Current | 10A |
| Housing Color | Blue |
| Mount | Free Hanging, Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.