
This terminal block features 20 positions, 1 level, and a current rating of 10A. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The terminal block is made of brass with a copper, brass, and tin plating, and is RoHS compliant. It is available in a bulk packaging quantity of 80 pieces, with a pitch of 5mm and a wire gauge range of 14AWG to 22AWG.
TE Connectivity 2-1776267-0 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Copper, Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776267-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
