Unshrouded header with 24 positions and a 5mm pitch, designed for wire-to-board applications. Features brass contacts with tin plating, a 10A current rating, and a 250V voltage rating. This vertical, through-hole mounted component has a blue housing, operates from -55°C to 105°C, and is UL94 V-0 flammability rated. It is side stackable and RoHS compliant.
TE Connectivity 2-1776489-4 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Length | 6.985mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 0.275inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776489-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.