TE Connectivity 2-1776544-3 technical specifications.
| Terminal Pitch (mm) | 14.3 |
| Mounting | Panel Mount |
| Type | Barrier Strip |
| Number of Contacts | 11 |
| Termination Method | Screw |
| Max Current Rating | 30/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1776544-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.