TE Connectivity 2-177986-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Mated Stacking Heights | 19mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-177986-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.