
24-position, 2-row board-to-board connector with a 1.25mm pitch. Features male pin contacts with tin plating and brass material for reliable mating. Designed for surface mount applications with a solder termination. Operates within a temperature range of -30°C to 105°C and has a 50V voltage rating. Housing and insulation are black, made from polyphenylene, and meet UL94 V-0 flammability standards.
TE Connectivity 2-178041-4 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Mated Stacking Heights | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178041-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
