
2-position, 1-row, straight, wire-to-wire connector receptacle with female socket contacts. Features a 5.08mm pitch and a 24.62mm length, 7.15mm width, and 22.8mm depth. Rated for 600V AC, with operating temperatures from -67°C to 221°C. Housing is black, UL94 V-0 flammability rated, and halogen-free. Suitable for 16AWG wire/cable, with crimp termination.
TE Connectivity 2-178128-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.62mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 7.15mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178128-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
