This 6-position, straight, wire-to-wire connector housing features a 5.08mm pitch and accepts female socket contacts for crimp termination. Constructed from black, UL94 V-0 rated plastic, it offers a maximum operating temperature of 221°C and a voltage rating of 600V. Designed for cable mounting, this halogen-free and lead-free component is suitable for 16AWG wire.
TE Connectivity 2-178128-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.94mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 7.15mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178128-6 to view detailed technical specifications.
No datasheet is available for this part.