
3-position, 1-port wire-to-board power connector featuring straight male pin contacts with a 5.08mm pitch. Rated for 12A current and 600V voltage, it utilizes copper alloy contacts with tin plating and supports a maximum operating temperature of 221°C. This shrouded, through-hole mounted connector is designed for vertical PCB mounting and features solder termination. It is UL approved, halogen-free, lead-free, and RoHS compliant.
TE Connectivity 2-178136-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 12A |
| Depth | 9.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.85inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.951inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.368inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178136-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.