6-position, right-angle male power connector with a 5.08mm pitch. Features copper alloy contacts with gold and tin plating, rated for 8A and 600V AC. Designed for through-hole PCB mounting with a 1.6mm PCB thickness compatibility and solder termination. Operates within a -55°C to 105°C temperature range, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 2-178139-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 11mm |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.727inch |
| Housing Color | Black |
| Length | 0.951inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 5.08mm |
| Plating Thickness | 2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.299inch |
| Series | Dynamic 3200 |
| Tail Length | 3.8mm |
| Termination | Solder |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178139-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.