
This wire-to-board power connector features 6 positions and 6 contacts with a 5.08mm pitch. It offers a 8A contact current rating and a 600V voltage rating, with gold-plated copper alloy contacts. The straight, tab-style contacts are housed in black, halogen-free, UL94 V-0 rated insulation material. Designed for through-hole mounting with vertical PCB orientation, this shrouded connector supports mating alignment and retention.
TE Connectivity 2-178140-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 8A |
| Depth | 16.97mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.85inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 0.951inch |
| Mated Stacking Heights | 32.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.368inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
