
10-position, single-row wire-to-wire connector housing with a 3.81mm pitch. Features female socket contacts for crimp termination, designed for cable mounting in a straight orientation. Constructed from black, UL94 V-0 rated plastic, this housing operates within a -67°C to 221°C temperature range and supports up to 250V AC. It is halogen-free, lead-free, and RoHS compliant, with a bag packaging of 150 units.
TE Connectivity 2-178288-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.103inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 7.15mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178288-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.