Right-angle, wire-to-board power connector featuring 6 positions and 6 male pin contacts. This shrouded connector offers a 3.81mm pitch and a 15A contact current rating, with copper alloy contacts plated in tin. Designed for through-hole mounting with solder termination, it operates within a temperature range of -67°C to 221°C and supports up to 250V AC. The black housing is UL94 V-0 flammability rated and the component is RoHS and Halogen Free compliant.
TE Connectivity 2-178296-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.368inch |
| Housing Color | Black |
| Length | 1.3inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.149inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3100 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178296-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.