TE Connectivity 2-178751-9 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 178751 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-178751-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.