Four-position, single-row male pin header for power applications. Features a 6.2mm pitch and 12A current rating, with a 600V maximum voltage rating. Constructed with copper alloy contacts plated in tin and a natural nylon insulation material. Through-hole mounting with a straight, vertical PCB orientation. Rated UL94 V-0 for flammability and operates within a -30°C to 105°C temperature range.
TE Connectivity 2-178841-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 12A |
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.