Power Connector, 4-position, straight, through-hole mount, featuring a 6.2mm pitch. This connector utilizes copper alloy contacts with tin plating for reliable power transmission, rated for 12A. Constructed with a yellow nylon housing and insulation, it offers a UL94 V-0 flammability rating and operates within a temperature range of -30°C to 105°C. Designed for vertical PCB mounting, it includes mating alignment and is RoHS compliant.
TE Connectivity 2-178841-4 technical specifications.
| Color | Yellow |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178841-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.