
This connector accessory holder is designed for wire-to-board applications, featuring a straight orientation and a rectangular shape. It supports discrete wire with a 22AWG gauge and offers 28 positions across two rows with a 0.079-inch pitch and 6.6mm row spacing. The holder boasts a 4A contact current rating and operates within a temperature range of -22°C to 221°C. Its natural housing color is beige, and it includes mating retention.
TE Connectivity 2-179472-8 technical specifications.
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Depth | 8.3mm |
| Height | 0.32677inch |
| Housing Color | Natural |
| Length | 32.3mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.6mm |
| Series | CT |
| Shape | Rectangular |
| Width | 8.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179472-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.