TE Connectivity 2-179533-2 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 13mm |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-179533-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.