
TE Connectivity 2-179540-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-179540-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
