TE Connectivity 2-179540-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-179540-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.