
Two-position, straight, male wire-to-wire connector housing with a 5.08mm pitch. Features copper alloy male pin contacts with tin plating, rated for 3A current and 600V AC. This black, free-hanging, cable mount housing is UL recognized, UL94 V-0 flammability rated, and compliant with ELV, Halogen Free, and Lead Free standards. Operating temperature range is -67°C to 221°C.
TE Connectivity 2-179552-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.03mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.499inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179552-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.