Four-position, straight, male pin connector housing for wire-to-wire applications. Features a 5.08mm pitch and accepts 16AWG wire. Operates within a temperature range of -67°C to 221°C, with a maximum voltage rating of 600V AC. Constructed from black, UL94 V-0 flammability rated material, this free-hanging, cable-mount housing is RoHS and ELV compliant, and halogen-free.
TE Connectivity 2-179552-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.19mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.499inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179552-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.